Delta Plus FREEZE Black Unisex Safety Footwear, UK 11, EU 46
- RS Stock No.:
- 301-610
- Mfr. Part No.:
- FREEZNO46
- Brand:
- Delta Plus
Subtotal (1 pair)*
£22.62
(exc. VAT)
£27.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £22.62 |
*price indicative
- RS Stock No.:
- 301-610
- Mfr. Part No.:
- FREEZNO46
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | FREEZE | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series FREEZE | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Half boot features a thick fur lining, making it ideal for cold environments. Ergonomically designed for comfortable wear, it is a lightweight product that helps reduce fatigue throughout the day, providing both warmth and comfort in challenging conditions.
Construction of the model for great insulation against the cold
Sustainable materials
Weather protection
Sustainable materials
Weather protection
Related links
- Delta Plus FREEZE Black Unisex Safety Footwear EU 41
- Delta Plus FREEZE Black Unisex Safety Footwear EU 42
- Delta Plus FREEZE Black Unisex Safety Footwear EU 48
- Delta Plus FREEZE Black Unisex Safety Footwear EU 40
- Delta Plus FREEZE Black Unisex Safety Footwear EU 45
- Delta Plus FREEZE Black Unisex Safety Footwear EU 43
- Delta Plus FREEZE Black Unisex Safety Footwear EU 47
- Delta Plus FREEZE Black Unisex Safety Footwear EU 39
