Jallatte Black, Brown Polymer Toe Capped Unisex Safety Boots 7, EU 40
- RS Stock No.:
- 204-970
- Mfr. Part No.:
- 00JJE19 40
- Brand:
- Jallatte
Subtotal (1 pair)*
£112.01
(exc. VAT)
£134.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £112.01 |
*price indicative
- RS Stock No.:
- 204-970
- Mfr. Part No.:
- 00JJE19 40
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 7 | |
| Colour | Black, Brown | |
| Safety Toe Type | Polymer | |
| Size US | 8 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 7 | ||
Colour Black, Brown | ||
Safety Toe Type Polymer | ||
Size US 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. durable outdoor boots for the building sector in brown and black, featuring water-repellent full-grain leather, warm fur lining and a shock-absorbing BASF polyurethane footbed. Lightweight synthetic polymer toe cap, stainless steel midsole. Easy pull-on design with leather side tabs.
Softane comfort layer
Ensures comfortable walking for the wearer and helps to absorb vibrations and provided heat insulation to the sole of the foot
Ground contact layer
Very highly resistant to oils greases and conducted heat
Highly scuff resistant
Sole very resistant to hydrocarbons
