Jallatte Black/Brown Polymer Toe Capped Unisex Safety Boot, UK 12, EU 47
- RS Stock No.:
- 204-961
- Mfr. Part No.:
- JALBOX 00JJE19
- Brand:
- Jallatte
Subtotal (1 pair)*
£112.01
(exc. VAT)
£134.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £112.01 |
*price indicative
- RS Stock No.:
- 204-961
- Mfr. Part No.:
- JALBOX 00JJE19
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Black/Brown | |
| Safety Toe Type | Polymer | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black/Brown | ||
Safety Toe Type Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. durable outdoor boots for the building sector in brown and black, featuring water-repellent full-grain leather, warm fur lining and a shock-absorbing BASF polyurethane footbed. Lightweight synthetic polymer toe cap, stainless steel midsole. Easy pull-on design with leather side tabs.
Softane comfort layer
Ensures comfortable walking for the wearer and helps to absorb vibrations and provided heat insulation to the sole of the foot
Ground contact layer
Very highly resistant to oils greases and conducted heat
Highly scuff resistant
Sole very resistant to hydrocarbons
Ensures comfortable walking for the wearer and helps to absorb vibrations and provided heat insulation to the sole of the foot
Ground contact layer
Very highly resistant to oils greases and conducted heat
Highly scuff resistant
Sole very resistant to hydrocarbons
Related links
- Jallatte Black/Brown Polymer Toe Capped Unisex Safety Boot EU 43
- Jallatte Black/Brown Polymer Toe Capped Unisex Safety Boot EU 42
- Jallatte Black/Brown Polymer Toe Capped Unisex Safety Boot EU 46
- Jallatte Black/Brown Polymer Toe Capped Unisex Safety Boot EU 44
- Jallatte Black/Brown Polymer Toe Capped Unisex Safety Boot EU 45
- Jallatte Black/Brown Polymer Toe Capped Unisex Safety Boot EU 41
- Jallatte Black/Brown Polymer Toe Capped Unisex Safety Boot EU 39
- Jallatte Black/Brown Polymer Toe Capped Unisex Safety Boot EU 38
