Jallatte Black, Brown Polymer Toe Capped Unisex Safety Boots 5, EU 38

Subtotal (1 pair)*

£112.01

(exc. VAT)

£134.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£112.01

*price indicative

RS Stock No.:
204-966
Mfr. Part No.:
00JJE19 38
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Boots

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Brown

Safety Toe Type

Polymer

Size US

6

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. durable outdoor boots for the building sector in brown and black, featuring water-repellent full-grain leather, warm fur lining and a shock-absorbing BASF polyurethane footbed. Lightweight synthetic polymer toe cap, stainless steel midsole. Easy pull-on design with leather side tabs.

Softane comfort layer

Ensures comfortable walking for the wearer and helps to absorb vibrations and provided heat insulation to the sole of the foot

Ground contact layer

Very highly resistant to oils greases and conducted heat

Highly scuff resistant

Sole very resistant to hydrocarbons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy