Facom 300 mm Stainless Steel Ruler Metric, UKAS

Subtotal (1 unit)*

£0.41

(exc. VAT)

£0.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 257 unit(s) shipping from 21 September 2026
  • Plus 1 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.41

*price indicative

RS Stock No.:
192-5909
Mfr. Part No.:
DELA.1051.300
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Ruler

Length

300mm

Material

Stainless Steel

Width

13mm

Finish

Anti-Reflection Treatment

Flexible

Yes

Folding

No

Standards/Approvals

Class II as per regulations applies to rules with a length above or equal to 500 mm

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom Flexible Stainless Steel Rulers


These stainless steel rulers from Facom are Ideal for using across a wide field of industries, by professionals and engineers. They are Ideal in assisting you in measuring, drawing, cutting or scoring straight lines on materials.

A steel ruler or rule is a type of straightedge measuring tool that measures actual sizes in either imperial or metric measurements and for drawing straight lines.

Facom DELA 1051 series of flexible stainless steel rulers are etched on both sides: one side in mm and the other side in 1/2 mm and are available in the following lengths:

300-6613 - DELA.1051.150 Metric ruler, length 150mm

300-6629 - DELA.1051.200 Metric ruler, length 200mm

300-6641 - DELA.1051.300 Metric ruler, length 300mm

Features and Benefits:


Engraved on both sides

Lines and figures are etched and appear in black due to oxidation

Anti-glare finish - for clear visibility of the scale

High-quality class II rulers

Available in calibrated version

Typical Applications


Rulers are used to measure the length of an object or its edge precisely and as a guide for drawing or scoring straight lines. Rulers are used in schools, at home and in a wide range of occupations and fields of study including geometry, printing, technical drawing, building and engineering.

FAQs

What are Rulers MADE from?

Rulers are MADE from Durable materials like wood, plastic or metal. These materials are hard wearing, and usually shatter resistant and scratch proof for durability. This Facom ruler is MADE from stainless steel.

Care advise

Steel rules are precision measuring instruments and should be easy to maintain. They should not be used as a scraper, screwdriver or pry bar and be careful not to bang the ruler around. Inspect your steel rule periodically. Be sure that it is not bent or dented. Check that the corners are square and sharp. Be sure there are no burrs anywhere on the steel rule. A good quality steel rule should last a long time, as long as it's looked after.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy