MikronTec 300 mm Stainless Steel Flatness Ruler Metric, UKAS

Subtotal (1 unit)*

£52.44

(exc. VAT)

£62.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship
  • Plus 244 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.44

*price indicative

RS Stock No.:
192-5919
Mfr. Part No.:
901 300MM
Brand:
MikronTec
Find similar products by selecting one or more attributes.
Select all

Brand

MikronTec

Product Type

Flatness Ruler

Length

300mm

Unit of Measure

Metric

Material

Stainless Steel

Width

13mm

Flexible

Yes

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
DE

Kleffmann & Weese Stainless Steel Ruler


The Kleffmann & Weese stainless steel ruler is 300mm long and 13mm wide. This ruler has hardened spring band stainless steel construction that provides flexibility and corrosion resistance and long life.

Features and Benefits


Material is stainless steel

Grading in terms of mm/ 1/2mm

Applications


Construction and engineering

Renovation and restoration projects

Automotive

Fabrication

Workshops

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Flexible rulers


Hardened spring band steel

Stainless

Grading: mm / 1/2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy