Facom 150 mm Stainless Steel Ruler Metric, UKAS
- RS Stock No.:
- 260-2975
- Mfr. Part No.:
- DELA.1051.150
- Brand:
- Facom
Subtotal (1 unit)*
£51.77
(exc. VAT)
£62.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 232 unit(s) shipping from 09 November 2026
- Plus 3,559 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.77 |
*price indicative
- RS Stock No.:
- 260-2975
- Mfr. Part No.:
- DELA.1051.150
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ruler | |
| Length | 150mm | |
| Unit of Measure | Metric | |
| Material | Stainless Steel | |
| Width | 13mm | |
| Finish | Anti-Reflection Treatment | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | Class II as per regulations applies to rules with a length above or equal to 500 mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ruler | ||
Length 150mm | ||
Unit of Measure Metric | ||
Material Stainless Steel | ||
Width 13mm | ||
Finish Anti-Reflection Treatment | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals Class II as per regulations applies to rules with a length above or equal to 500 mm | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Flexible Stainless Steel Rulers
These stainless steel rulers from Facom are Ideal for using across a wide field of industries, by professionals and engineers. They are Ideal in assisting you in measuring, drawing, cutting or scoring straight lines on materials.
A steel ruler or rule is a type of straightedge measuring tool that measures actual sizes in either imperial or metric measurements and for drawing straight lines.
Facom DELA 1051 series of flexible stainless steel rulers are etched on both sides: one side in mm and the other side in 1/2 mm and are available in the following lengths:
300-6613 - DELA.1051.150 Metric ruler, length 150mm
300-6629 - DELA.1051.200 Metric ruler, length 200mm
300-6641 - DELA.1051.300 Metric ruler, length 300mm
Features and Benefits:
Engraved on both sides
Lines and figures are etched and appear in black due to oxidation
Anti-glare finish - for clear visibility of the scale
High-quality class II rulers
Available in calibrated version
Typical Applications
Rulers are used to measure the length of an object or its edge precisely and as a guide for drawing or scoring straight lines. Rulers are used in schools, at home and in a wide range of occupations and fields of study including geometry, printing, technical drawing, building and engineering.
FAQs
What are Rulers MADE from?
Rulers are MADE from Durable materials like wood, plastic or metal. These materials are hard wearing, and usually shatter resistant and scratch proof for durability. This Facom ruler is MADE from stainless steel.
Care advise
Steel rules are precision measuring instruments and should be easy to maintain. They should not be used as a scraper, screwdriver or pry bar and be careful not to bang the ruler around. Inspect your steel rule periodically. Be sure that it is not bent or dented. Check that the corners are square and sharp. Be sure there are no burrs anywhere on the steel rule. A good quality steel rule should last a long time, as long as it's looked after.
Related links
- Facom 150 mm Stainless Steel Ruler Metric, UKAS
- Facom 150 mm Stainless Steel Ruler Metric
- Facom 500 mm Stainless Steel Ruler Metric, UKAS
- Facom 300 mm Stainless Steel Ruler Metric, UKAS
- Facom 1 m Stainless Steel Ruler Metric, UKAS
- MikronTec 150 mm Stainless Steel Ruler Metric, UKAS
- Vogel 150 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 300 mm Stainless Spring Steel Ruler Metric, UKAS
