Tsubaki 60-2 Single Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 184-5805
- Mfr. Part No.:
- RS60-2 OL
- Brand:
- Tsubaki
Subtotal (1 bag of 10 units)*
£123.65
(exc. VAT)
£148.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £123.65 | £12.365 |
*price indicative
- RS Stock No.:
- 184-5805
- Mfr. Part No.:
- RS60-2 OL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Offset Link | |
| Chain Type | 60-2 | |
| Mechanical Link Type | Single Offset Link | |
| Material | Carbon Steel | |
| Pitch | 19.05mm | |
| Pin Length | 52.6mm | |
| Width Between Roller Link Plates | 12.7mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ANSI G8 | |
| Roller Diameter | 11.91mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Offset Link | ||
Chain Type 60-2 | ||
Mechanical Link Type Single Offset Link | ||
Material Carbon Steel | ||
Pitch 19.05mm | ||
Pin Length 52.6mm | ||
Width Between Roller Link Plates 12.7mm | ||
Pin Type Riveted | ||
Standards/Approvals ANSI G8 | ||
Roller Diameter 11.91mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki 60-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 60-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki 12B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 24B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 10B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 20B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki GT4 Winner 16B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 120-2 Single Offset Link Carbon Steel Offset Link
