Tsubaki GT4 Winner 16B-2 Single Offset Link Carbon Steel Offset Link

Subtotal (1 bag of 10 units)*

£236.38

(exc. VAT)

£283.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£236.38£23.638

*price indicative

RS Stock No.:
183-0918
Mfr. Part No.:
RS16B-2 OL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

16B-2

Product Type

Offset Link

Mechanical Link Type

Single Offset Link

Material

Carbon Steel

Series

GT4 Winner

Standards/Approvals

BS/DIN, ISO 606

RoHS Status: Exempt

COO (Country of Origin):
JP
RF06B chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.

Intermediate plate of multi strand RF06B and RS08B chain is a solid plate.

Double stake riveting is applied to all other sizes including multi-strand chain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy