Tsubaki 20B-2 Single Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 183-0919
- Mfr. Part No.:
- RS20B-2 OL
- Brand:
- Tsubaki
Subtotal (1 unit)*
£41.57
(exc. VAT)
£49.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.57 |
*price indicative
- RS Stock No.:
- 183-0919
- Mfr. Part No.:
- RS20B-2 OL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 20B-2 | |
| Product Type | Offset Link | |
| Mechanical Link Type | Single Offset Link | |
| Material | Carbon Steel | |
| Pitch | 31.75mm | |
| Pin Length | 84.6mm | |
| Width Between Roller Link Plates | 19.56mm | |
| Pin Type | Cotter | |
| Standards/Approvals | BS/DIN | |
| Roller Diameter | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 20B-2 | ||
Product Type Offset Link | ||
Mechanical Link Type Single Offset Link | ||
Material Carbon Steel | ||
Pitch 31.75mm | ||
Pin Length 84.6mm | ||
Width Between Roller Link Plates 19.56mm | ||
Pin Type Cotter | ||
Standards/Approvals BS/DIN | ||
Roller Diameter 19.05mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Intermediate plate of multi strand RF06B and RS08B chain is a solid plate.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki BS GT4 Winner 20B-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki 20B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 20B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki 12B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 10B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 60-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 24B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 120-2 Single Offset Link Carbon Steel Offset Link
