Tsubaki 60-1 Single Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 184-5799
- Mfr. Part No.:
- RS60-1 OL
- Brand:
- Tsubaki
Subtotal (1 bag of 10 units)*
£71.23
(exc. VAT)
£85.48
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5 unit(s), ready to ship
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £71.23 | £7.123 |
*price indicative
- RS Stock No.:
- 184-5799
- Mfr. Part No.:
- RS60-1 OL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Offset Link | |
| Chain Type | 60-1 | |
| Mechanical Link Type | Single Offset Link | |
| Material | Carbon Steel | |
| Pitch | 19.05mm | |
| Pin Length | 28.2mm | |
| Width Between Roller Link Plates | 12.7mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ANSI G8 | |
| Roller Diameter | 11.91mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Offset Link | ||
Chain Type 60-1 | ||
Mechanical Link Type Single Offset Link | ||
Material Carbon Steel | ||
Pitch 19.05mm | ||
Pin Length 28.2mm | ||
Width Between Roller Link Plates 12.7mm | ||
Pin Type Riveted | ||
Standards/Approvals ANSI G8 | ||
Roller Diameter 11.91mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki 60-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki 60-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 60-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 60-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki 80-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 40-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 12B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki RS 10B-1 Single Offset Link Carbon Steel Offset Link
