Tsubaki 80-1 Single Offset Link Carbon Steel Offset Link

Subtotal (1 bag of 10 units)*

£87.27

(exc. VAT)

£104.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£87.27£8.727

*price indicative

RS Stock No.:
184-5800
Mfr. Part No.:
RS80-1 OL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

80-1

Product Type

Offset Link

Mechanical Link Type

Single Offset Link

Material

Carbon Steel

Pitch

25.4mm

Pin Length

36.6mm

Width Between Roller Link Plates

15.88mm

Pin Type

Riveted

Standards/Approvals

ANSI G8

Roller Diameter

15.88mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy