NTN NJ215 75 mm ID Roller Bearing, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£137.72

(exc. VAT)

£165.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.72

*price indicative

RS Stock No.:
700-187
Mfr. Part No.:
NJ215
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

25mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

130mm

Maximum Speed - Grease

30600°/s

Maximum Speed - Oil

36000°/s

Series

NJ

End Type

Open

Dynamic Load Rating

107000N

Internal Clearance

CN

Static Load Rating

111000N

Number of Rows

1

Bearing Material

Steel

Limiting Speed

9000rpm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed to handle axial loads and is Ideal for various industrial applications. Featuring a separable design with a pressed steel cage, this bearing ensures easy installation and maintenance. It provides a robust solution with its internal and external diameters of 75 mm and 130 mm respectively, making it suitable for a range of machinery. The bearing is equipped with a radial clearance class of CN, offering reliable performance under normal operating conditions. With an operating temperature range from -40°C to 120°C, it ensures durability and stability even in challenging environments, making it a preferred choice for engineers and technicians.

Separable design allows for easy handling and assembly

Pressed steel cage ensures robust performance in various applications

Max oil lubrication limit speed of 36000 °/s ensures efficient operation

Dynamic load capacity of 107000000 mN supports heavy loads with ease

Min operating temperature of -40°C ensures reliability in cold conditions

Compact dimensions with a bearing width of 25 mm facilitate versatile installations

Designed for axial loads enhancing operational efficiency in specific applications

Fatigue limit load of 13400000 mN contributes to extended service life

Radius constraints help in maintaining proper installation fit and reliability

Manufactured by a trusted brand ensuring quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy