NTN NU2215EAT2X 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-173
- Mfr. Part No.:
- NU2215EAT2X
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£136.74
(exc. VAT)
£164.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.74 |
*price indicative
- RS Stock No.:
- 699-173
- Mfr. Part No.:
- NU2215EAT2X
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Series | NU | |
| Internal Clearance | CN | |
| Static Load Rating | 207000N | |
| Number of Rows | 1 | |
| Limiting Speed | 5900rpm | |
| Maximum Speed - Grease | 25200°/s | |
| Maximum Speed - Oil | 35400°/s | |
| Outside Diameter | 130mm | |
| End Type | Open | |
| Dynamic Load Rating | 191000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Series NU | ||
Internal Clearance CN | ||
Static Load Rating 207000N | ||
Number of Rows 1 | ||
Limiting Speed 5900rpm | ||
Maximum Speed - Grease 25200°/s | ||
Maximum Speed - Oil 35400°/s | ||
Outside Diameter 130mm | ||
End Type Open | ||
Dynamic Load Rating 191000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to deliver optimal performance in a wide range of applications. Its separable design allows for easy mounting and dismounting, making installation hassle-free. Coupled with a polyamide cage, this bearing ensures smooth operation and reduced friction, significantly enhancing its durability and lifespan. With precise internal dimensions, including a 75 mm diameter and a width of 31 mm, the bearing is engineered to accommodate high radial loads while maintaining operational reliability. Trusted by professionals across industries, The NTN Bearing embodies quality and performance you can count on.
Engineered with a dynamic load capacity of 191,000,000 mN, ensuring robust performance
Incorporates a static load capacity of 207,000,000 mN for enhanced reliability under varied conditions
Features a fatigue limit load of 25,000,000 mN, optimising its longevity during operation
Offers a radial clearance class of CN, allowing for optimal performance in standard applications
Designed for oil lubrication with a limit speed of 35,400 °/s, ensuring efficient operation
Grease lubrication limit speed of 25,200 °/s for flexible usage based on maintenance preferences
Constructed with an upper roller diameter of 118.5 mm, contributing to its strength and load-bearing abilities
Minimum operating temperature of 253.15 °K, making it suitable for various environmental conditions
Maximum operating temperature of 393.15 °K enables it to perform under high heat scenarios
Related links
- NTN NJ2215EAT2X 75 mm ID Roller Bearing, 130 mm OD
- NTN NJ2215C3 75 mm ID Roller Bearing, 130 mm OD
- NTN NJ215 75 mm ID Roller Bearing, 130 mm OD
- NTN NU215EG1C3 75 mm ID Roller Bearing, 130 mm OD
- NTN NUP2215U 75 mm ID Roller Bearing, 130 mm OD
- NTN NU215C3 75 mm ID Roller Bearing, 130 mm OD
- NTN 32215U Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD


