NTN NU215C3 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 698-798
- Mfr. Part No.:
- NU215C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£122.02
(exc. VAT)
£146.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.02 |
*price indicative
- RS Stock No.:
- 698-798
- Mfr. Part No.:
- NU215C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 30600°/s | |
| Limiting Speed | 9000rpm | |
| Dynamic Load Rating | 107000N | |
| Internal Clearance | C3 | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 130mm | |
| Maximum Speed - Oil | 36000°/s | |
| Series | NU | |
| Static Load Rating | 111000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Maximum Speed - Grease 30600°/s | ||
Limiting Speed 9000rpm | ||
Dynamic Load Rating 107000N | ||
Internal Clearance C3 | ||
End Type Open | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 130mm | ||
Maximum Speed - Oil 36000°/s | ||
Series NU | ||
Static Load Rating 111000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to offer exceptional performance in various industrial applications. This bearing features a floating design that allows for optimal axial displacement, complemented by a separable structure for easy installation and maintenance. With a robust pressed steel cage, it ensures effective roller guidance for reliable operation. The bearings design accommodates radial loads while allowing for thermal expansions, making it an Ideal choice for both oil and grease lubrication. Its adaptability and efficiency in load distribution enhance machinery performance, ultimately contributing to prolonged operational life.
Optimised for radial loads with the Ability to support axial displacement
Separable design facilitates hassle-free assembly and disassembly
Pressed steel cage ensures robust roller guidance for improved durability
Dynamic load capacity of 107,000,000 mN for reliable performance
Static load capacity of 111,000,000 mN maximises stability under varying conditions
Fatigue limit load of 13,400,000 mN enhances longevity during operational stress
Temperature tolerance range from -40°C to 120°C accommodates diverse environments
Min oil lubrication limit speed of 36,000 °/s supports efficient operation
Min grease lubrication limit speed of 30,600 °/s optimises maintenance intervals
Related links
- NTN NJ2215EAT2X 75 mm ID Roller Bearing, 130 mm OD
- NTN NJ2215C3 75 mm ID Roller Bearing, 130 mm OD
- NTN NJ215 75 mm ID Roller Bearing, 130 mm OD
- NTN NU215EG1C3 75 mm ID Roller Bearing, 130 mm OD
- NTN NUP2215U 75 mm ID Roller Bearing, 130 mm OD
- NTN NU2215EAT2X 75 mm ID Roller Bearing, 130 mm OD
- NTN 32215U Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD


