NTN NU215EG1C3 75 mm ID Roller Bearing, 130 mm OD

Image representative of range

RS Stock No.:
698-621
Mfr. Part No.:
NU215EG1C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

25mm

Bore Type

Cylindrical

Cage Material

Brass

End Type

Open

Series

NU

Maximum Speed - Oil

33000°/s

Maximum Speed - Grease

28200°/s

Dynamic Load Rating

130000N

Limiting Speed

5500rpm

Internal Clearance

C3

Static Load Rating

156000N

Number of Rows

1

Outside Diameter

130mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for reliable performance in demanding applications. This precision-crafted component features a floating design with separable elements, enhancing ease of installation and maintenance. Designed with a brass cage, the bearing supports a robust construction that ensures durability. Suitable for a variety of industrial applications, this bearing optimises efficiency and load distribution, making it essential for smooth rotational movement and reduced friction. With its specific dimensions and load ratings, this bearing stands out in performance, accommodating both high dynamic and static loads effectively.

Floating, separable design simplifies installation and maintenance

Brass cage construction ensures durability and strength

Internal diameter of 75 mm and external diameter of 130 mm for versatile applications

Radial clearance class C3 optimises load handling capabilities

Designed for dynamic load capacity of 130,000,000 mN, ensuring reliable performance

Static load rating of 156,000,000 mN supports heavy static applications

Fatigue limit load of 18,900,000 mN enhances longevity under operational stress

Oil lubrication limit speed of 33,000 °/s for efficient high-speed applications

Effective in a wide temperature range with a minimum of 233.15 °K and maximum of 393.15 °K

Max fillet radius of 1.5 mm allows for enhanced fitting accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy