NTN NJ2215C3 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 698-432
- Mfr. Part No.:
- NJ2215C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£167.26
(exc. VAT)
£200.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.26 |
*price indicative
- RS Stock No.:
- 698-432
- Mfr. Part No.:
- NJ2215C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 5500rpm | |
| Maximum Speed - Grease | 28200°/s | |
| Maximum Speed - Oil | 33000°/s | |
| Series | NJ | |
| Dynamic Load Rating | 144000N | |
| Outside Diameter | 130mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 162000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 5500rpm | ||
Maximum Speed - Grease 28200°/s | ||
Maximum Speed - Oil 33000°/s | ||
Series NJ | ||
Dynamic Load Rating 144000N | ||
Outside Diameter 130mm | ||
Internal Clearance C3 | ||
Static Load Rating 162000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for reliability in high-performance applications, specifically designed to support axial loads in one direction. Its separable feature allows for easy installation and maintenance, while the pressed steel cage contributes to its overall durability and operational efficiency. This bearing is Ideal for various industrial uses, providing superior load-bearing capabilities and longevity, ensuring seamless operation under varying conditions.
Single row design optimises space and facilitates ease of installation
Separable construction allows for convenient assembly and disassembly
Pressed steel cage enhances strength and resilience against wear
Dynamic load capacity rated at 144000000 mN ensures superior performance
Static load capacity reaches 162000000 mN for reliable stationary applications
Fatigue limit load is 19600000 mN ensuring longevity under cyclical loads
Compatible with both oil and grease lubrication for versatile application
Minimum operating temperature of -40°C supports diverse operating environments
Maximum operating temperature of 120°C guarantees reliability in high heat scenarios
Related links
- NTN NJ2215EAT2X 75 mm ID Roller Bearing, 130 mm OD
- NTN NU215EG1C3 75 mm ID Roller Bearing, 130 mm OD
- NTN NUP2215U 75 mm ID Roller Bearing, 130 mm OD
- NTN NU2215EAT2X 75 mm ID Roller Bearing, 130 mm OD
- NTN NJ215 75 mm ID Roller Bearing, 130 mm OD
- NTN NU215C3 75 mm ID Roller Bearing, 130 mm OD
- NTN 32215U Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD


