TE Connectivity SPDT, On-Off-On 2 Way, 1P Rocker Switch
- RS Stock No.:
- 476-711
- Distrelec Article No.:
- 304-61-672
- Mfr. Part No.:
- 5-1437595-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£240.03
(exc. VAT)
£288.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £240.03 | £48.006 |
*price indicative
- RS Stock No.:
- 476-711
- Distrelec Article No.:
- 304-61-672
- Mfr. Part No.:
- 5-1437595-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off-On | |
| Panel Cutout Size | 11.3 x 12.07 mm | |
| Switch Contact Current | 400mA | |
| Illuminated | No | |
| Series | Alcoswitch TRD | |
| Actuator Colour | Black | |
| Terminal Type | Quick Connect | |
| Actuator Style | Paddle | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | 2 Way, 1P | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Rocker Switch | ||
Switch Operation On-Off-On | ||
Panel Cutout Size 11.3 x 12.07 mm | ||
Switch Contact Current 400mA | ||
Illuminated No | ||
Series Alcoswitch TRD | ||
Actuator Colour Black | ||
Terminal Type Quick Connect | ||
Actuator Style Paddle | ||
Contact DC Voltage 20V dc | ||
Switch Configuration 2 Way, 1P | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity subminiature paddle switch is engineered for reliability and precision in various applications. Designed with a power rocker switch format, it offers a seamless solution for electric connectivity. The actuator, crafted in a sleek black finish, is not only aesthetically pleasing but also functional, ensuring easy operation. With its compact panel cutout size, this switch is perfect for space-constrained installations while facilitating effective functionality. The switch operates on a single pole-double throw configuration, enhancing its versatility in diverse setups. Whether you're in industrial, automotive, or consumer electronics, this paddle switch promises optimal performance with secure connections, ensuring a robust operational environment.
Designed for easy installation in tight spaces
Durable actuator style enhancing user interaction
Gold-plated contacts ensure reliable electrical performance
Quick-connect terminal design simplifies wiring processes
Vertical product orientation supports diverse mounting applications
Made to handle operational voltage and current requirements effectively
Compliant with EU RoHS and ELV directives for environmental safety
Related links
- TE Connectivity SPDT 1P Rocker Switch Panel
- TE Connectivity Illuminated SPDT 1P Rocker Switch
- TE Connectivity 1P, On-Off-On Rocker Switch
- Berker SPDT, Changeover 1P Rocker Switch Screw
- Bulgin 1P, On-Off-On On-Off-On Rocker Switch Panel
- Bulgin 1P, On-Off On-Off Rocker Switch Panel
- Berker 1P, (On)-Off (On)-Off Rocker Switch Screw
- TE Connectivity SPDT, (On)-On On-(On) Rocker Switch PCB
