Berker SPDT, Changeover Rocker Switch Screw Mount
- RS Stock No.:
- 536-957
- Mfr. Part No.:
- 936562568
- Brand:
- Berker
Subtotal (1 unit)*
£10.72
(exc. VAT)
£12.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.72 |
*price indicative
- RS Stock No.:
- 536-957
- Mfr. Part No.:
- 936562568
- Brand:
- Berker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Contact Configuration | SPDT | |
| Switch Operation | Changeover | |
| Panel Cut Out Width | 55.5mm | |
| Panel Cut Out Height | 55.5mm | |
| Panel Cut Out Diameter | 49mm | |
| Illuminated | No | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Contact Configuration SPDT | ||
Switch Operation Changeover | ||
Panel Cut Out Width 55.5mm | ||
Panel Cut Out Height 55.5mm | ||
Panel Cut Out Diameter 49mm | ||
Illuminated No | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- SE
The Berker Rocker switch change-over, 250V, chromelack matt, Integro offers a smooth and modern design with reliable performance. Ideal for controlling electrical circuits, it combines durability and style with a sleek matt finish. Perfect for both residential and commercial setups.
RoHS Compliance
The size of the device is 55.5 mm x 55.5 mm
Screw terminals
The size of the device is 55.5 mm x 55.5 mm
Screw terminals
Related links
- Berker 1P, (On)-Off Rocker Switch Screw Mount
- Berker DPST, (On)-Off Rocker Switch Screw Mount
- Schneider Electric, On-Off Rocker Switch Screw Mount
- Berker Illuminated DPST Rocker Switch Panel Mount
- BACO L21 Series Illuminated Push Button Switch 22mm Cutout 24V, IP66
- RND Toggle Switch On-Off Screw Terminal, 250V ac
- Schneider Electric Harmony Series Push Button Switch 600V IP67 IP69K
- BACO L21 Series Illuminated Push Button Switch 22mm Cutout 24V, IP66