Berker Illuminated DPST Rocker Switch Panel Mount
- RS Stock No.:
- 351-229
- Mfr. Part No.:
- 877100
- Brand:
- Berker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 351-229
- Mfr. Part No.:
- 877100
- Brand:
- Berker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Contact Configuration | DPST | |
| Panel Cut Out Width | 26.5mm | |
| Panel Cut Out Height | 25.6mm | |
| Contact Current Rating | 16 A @ 250 V | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Size | 25.6 x 26.5mm | |
| DC Voltage Rating | 250V | |
| AC Voltage Rating | 250V | |
| Mechanical Life | >50000Operations | |
| Operating Temperature Range | Maximum of +125°C | |
| Contact Material | Nickel Silver | |
| Case Material | Nylon 66 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Contact Configuration DPST | ||
Panel Cut Out Width 26.5mm | ||
Panel Cut Out Height 25.6mm | ||
Contact Current Rating 16 A @ 250 V | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 25.6 x 26.5mm | ||
DC Voltage Rating 250V | ||
AC Voltage Rating 250V | ||
Mechanical Life >50000Operations | ||
Operating Temperature Range Maximum of +125°C | ||
Contact Material Nickel Silver | ||
Case Material Nylon 66 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
Circular Rocker/ Square Switches
Switches with attractive circular rocker actuators
Available in black bodied, black rocker non-illuminated form or red rocker 250 V neon illuminated
A matching red indicator is also available
The on/off positions of the single throw type is identified by the universal I and O markings
Terminated with 6.3 x 0.8 mm blades suitable for 250 ( 1/4 in.) push-on receptacles (see Connectors/Terminals section) or soldering
Panel Cut-out: 25.60mm x 26.50mm
Operating Temperature range max: 125°C
Mechanical Life (Operations): >5 x 104
Available in black bodied, black rocker non-illuminated form or red rocker 250 V neon illuminated
A matching red indicator is also available
The on/off positions of the single throw type is identified by the universal I and O markings
Terminated with 6.3 x 0.8 mm blades suitable for 250 ( 1/4 in.) push-on receptacles (see Connectors/Terminals section) or soldering
Panel Cut-out: 25.60mm x 26.50mm
Operating Temperature range max: 125°C
Mechanical Life (Operations): >5 x 104
Approvals
VDE; BEAB; SEMKO; DEMKO; NEMKO; UTE
Approvals
VDE; BEAB; SEMKO; DEMKO; NEMKO; UTE; KEMA-KEUR; FIMKO; CSA; OVE; NF; SEV
Related links
- Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
- Molveno Illuminated DPST, On-Off Rocker Switch Panel Mount
- Marquardt Illuminated DPST, (On)-Off Rocker Switch Panel Mount
- APEM Illuminated DPST, On-On Rocker Switch Panel Mount
- Bulgin Illuminated DPST, (On)-Off Rocker Switch Panel Mount
- ZF Illuminated DPST, On-None-Off Rocker Switch Panel Mount
- ZF Illuminated DPST, On-Off Rocker Switch Panel Mount
- C & K Illuminated DPST, On-Off Rocker Switch Panel Mount