BACO L21 Series Illuminated Push Button Switch, Momentary, Screw, 22 mm Cutout, 1 NO/1 NC, Green LED, IP66 24 V ac
- RS Stock No.:
- 288-4697
- Distrelec Article No.:
- 135-12-408
- Mfr. Part No.:
- L21AH20L
- Brand:
- BACO
Subtotal (1 unit)*
£28.74
(exc. VAT)
£34.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 28 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.74 |
*price indicative
- RS Stock No.:
- 288-4697
- Distrelec Article No.:
- 135-12-408
- Mfr. Part No.:
- L21AH20L
- Brand:
- BACO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Series | L21 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Screw | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 24V ac | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70°C | |
| Length | 54mm | |
| Standards/Approvals | RoHS, REACH | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Series L21 | ||
Panel Cutout Size 22 mm | ||
Mount Type Screw | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 24V ac | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70°C | ||
Length 54mm | ||
Standards/Approvals RoHS, REACH | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
The Illuminated Pushbutton Switch features a momentary function with 1 Normally Closed (NC) and 1 Normally Open (NO) contact configuration. It incorporates a green LED lamp for illumination.
RoHS compliant
Related links
- BACO L21 Series Illuminated Push Button Switch 22 mm Cutout Green LED IP69K 24 V ac
- BACO L21 Series Illuminated Push Button Switch 22 mm Cutout IP66 24 V ac
- BACO L21 Series Illuminated Emergency Stop Push Button IP66, IP69
- BACO L21 Series Latching Emergency Stop Push Button IP69, IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount Amber LED 24 V
- Bulgin MPI002 Series Series Illuminated Push Button Switch Panel Mount White LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount Red LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V
