BACO L21 Series Latching Emergency Stop Push Button, 22 mm Cutout, IP69, IP66
- RS Stock No.:
- 288-4700
- Distrelec Article No.:
- 136-05-947
- Mfr. Part No.:
- L21CA03
- Brand:
- BACO
Subtotal (1 unit)*
£11.75
(exc. VAT)
£14.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 139 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.75 |
*price indicative
- RS Stock No.:
- 288-4700
- Distrelec Article No.:
- 136-05-947
- Mfr. Part No.:
- L21CA03
- Brand:
- BACO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | L21 | |
| IP Rating | IP69, IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series L21 | ||
IP Rating IP69, IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Pushbutton Flat with Latching Function is designed for various control panel applications. With its flat design, it provides a sleek and modern appearance. Featuring a latching function, it maintains its state after being pressed until it is pressed again to release it.
RoHS compliant
Related links
- BACO L21 Series Illuminated Emergency Stop Push Button IP66, IP69
- BACO L22GR Series Latching Emergency Stop Push Button 1 NO/1 NC, IP66
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP66,
- Siemens SIRIUS ACT 3SU11 Series Latching Emergency Stop Push Button 22 mm Cutout IP66 IP69
- BACO LBX Series Latching Emergency Stop Push Button 2 NC, IP66
- Schneider Electric Harmony XAC Series Latching Emergency Stop Push Button, 22 mm Cutout
- Eaton RMQ-Titan Series Latching Emergency Stop Push Button IP67
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69
