BACO LBX Series Latching Emergency Stop Push Button, Panel Mount, 2 NC, IP66
- RS Stock No.:
- 285-8356
- Distrelec Article No.:
- 135-11-855
- Mfr. Part No.:
- LBX17302
- Brand:
- BACO
Subtotal (1 unit)*
£70.15
(exc. VAT)
£84.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 38 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.15 |
*price indicative
- RS Stock No.:
- 285-8356
- Distrelec Article No.:
- 135-11-855
- Mfr. Part No.:
- LBX17302
- Brand:
- BACO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Latching | |
| Series | LBX | |
| Illuminated | No | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 2 NC | ||
Push Button Actuation Latching | ||
Series LBX | ||
Illuminated No | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Emergency Stop Mushroom Button, engineered for critical safety applications where immediate action is necessary. This button, Type LBX14201 with position indicator STOP-I according to EN81 standards. It features switch contacts with 1 or 2 forced normally closed contacts, providing reliable and immediate circuit interruption in emergency situations.
Complete device with housing
Screw connection terminals
10 year guarantee
Related links
- BACO L22GR Series Latching Emergency Stop Push Button 1 NO/1 NC, IP66
- Siemens SIRIUS ACT 3SU11 Series Latching Emergency Stop Push Button 22 mm Cutout IP66 IP69
- BACO L21 Series Latching Emergency Stop Push Button IP69, IP66
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- Idec X6 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
