BACO L21 Series Illuminated Push Button Switch, Screw, 22 mm Cutout, Blue LED, IP66 24 V ac

Subtotal (1 unit)*

£26.38

(exc. VAT)

£31.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.38

*price indicative

RS Stock No.:
288-4699
Distrelec Article No.:
135-12-411
Mfr. Part No.:
L21AH60L
Brand:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Actuator Colour

Blue

Product Type

Push Button Switch

Illuminated

Yes

Series

L21

Panel Cutout Size

22 mm

Mount Type

Screw

LED Colour

Blue

IP Rating

IP66

Contact AC Voltage

24V ac

Standards/Approvals

No

COO (Country of Origin):
FR
The Illuminated Pushbutton Switch features a momentary function with 1 Normally Closed (NC) and 1 Normally Open (NO) contact configuration. It incorporates a green LED lamp for illumination.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy