Berker 1P, (On)-Off Rocker Switch Screw Mount

Subtotal (1 unit)*

£5.94

(exc. VAT)

£7.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.94

*price indicative

RS Stock No.:
536-954
Mfr. Part No.:
936512501
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Contact Configuration

1P

Switch Operation

(On)-Off

Panel Cut Out Width

55.5mm

Panel Cut Out Height

55.5mm

Panel Cut Out Diameter

49mm

Illuminated

No

Mounting Type

Screw Mount

COO (Country of Origin):
DE
The Berker Rocker switch 1-pole, 250V, brown matt, Integro features a sleek and durable design with a modern brown matt finish. Ideal for controlling electrical circuits in residential and commercial spaces, offering both style and functionality.

RoHS Compliance
The size of the device is 55.5 mm x 55.5 mm
Screw terminals

Related links