TE Connectivity SPDT, On-On 2 Way, 1P Rocker Switch Panel
- RS Stock No.:
- 475-402
- Distrelec Article No.:
- 304-61-051
- Mfr. Part No.:
- 1571100-2
- Brand:
- TE Connectivity
Subtotal (1 box of 40 units)*
£282.60
(exc. VAT)
£339.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £282.60 | £7.065 |
*price indicative
- RS Stock No.:
- 475-402
- Distrelec Article No.:
- 304-61-051
- Mfr. Part No.:
- 1571100-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | On-On | |
| Legend | - = | |
| Panel Cutout Size | 21 x 36.5 mm | |
| Switch Contact Current | 20A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Terminal Type | Quick Connect | |
| Mount Type | Panel | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rocker | |
| Switch Configuration | 2 Way, 1P | |
| Standards/Approvals | UL E46765 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Rocker Switch | ||
Switch Operation On-On | ||
Legend - = | ||
Panel Cutout Size 21 x 36.5 mm | ||
Switch Contact Current 20A | ||
Illuminated No | ||
Actuator Colour Black | ||
Terminal Type Quick Connect | ||
Mount Type Panel | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rocker | ||
Switch Configuration 2 Way, 1P | ||
Standards/Approvals UL E46765 | ||
- COO (Country of Origin):
- CN
The TE Connectivity high power rocker switch is an essential component for panel mounting applications. Its compact dimensions of 21 x 36.5 mm are designed to fit seamlessly into standard panel cutouts, allowing for straightforward installation and integration. Built with a robust silver tin oxide contact plating, this switch ensures reliable performance even under demanding conditions. The thoughtful design features a top actuator style that provides ease of use and accessibility, while the single pole-double throw configuration guarantees versatility in switching operations. Suitable for a variety of electrical applications, this switch operates efficiently across a voltage range of 125 to 250 VAC. With a current rating of 20 A, it delivers the power needed for high-intensity use. This product is also compliant with EU RoHS and ELV directives, ensuring it meets stringent environmental standards.
Designed for seamless panel integration with common mounting specifications
Robust construction for enhanced durability in various operating conditions
Easy-to-use actuator style that allows for quick and efficient operation
Versatile switching capability catering to a range of electrical demands
Meets industry standards for environmental compliance, ensuring responsible usage
Optimised for high performance with a significant current rating
Related links
- TE Connectivity SPDT 1P Rocker Switch
- TE Connectivity Illuminated SPDT 1P Rocker Switch
- Bulgin 1P, On-Off-On On-Off-On Rocker Switch Panel
- Bulgin 1P, On-Off On-Off Rocker Switch Panel
- TE Connectivity SPDT, Latching Rocker Switch Panel Mount
- TE Connectivity SPDT, Latching On-On Rocker Switch Panel
- TE Connectivity SPDT, On-On On-On Rocker Switch Panel
- TE Connectivity SPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
