Eaton, Push-On Push-On Rocker Switch Surface
- RS Stock No.:
- 241-516
- Mfr. Part No.:
- 126042 CWIZ-01/01
- Brand:
- Eaton
Subtotal (1 unit)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.09 |
*price indicative
- RS Stock No.:
- 241-516
- Mfr. Part No.:
- 126042 CWIZ-01/01
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Legend | 95 mm | |
| Switch Operation | Push-On | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Actuator Colour | White | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Switch Configuration | Push-On | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Legend 95 mm | ||
Switch Operation Push-On | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Actuator Colour White | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Switch Configuration Push-On | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series xComfort rocker is a sophisticated wireless switch designed to enhance the convenience and elegance of your home automation experience. Boasting a clean, pure white finish, it fits seamlessly into any interior design while providing reliable performance. This innovative rocker switch is particularly ideal for contemporary living environments, allowing you to control your lighting with the simple push of a button. Furthermore, its compact design ensures ease of installation, making it accessible for both DIY enthusiasts and professional installers alike. The xComfort series exemplifies modern technology, merging functionality with aesthetic appeal, creating a perfect solution for those seeking reliable and stylish electrical components.
Utilises a halogen-free design for improved safety
Surface finishing is matt, ensuring a sleek appearance
Made from untreated thermoplastic material for durability
Features a single rocker model for simplicity in operation
Engage (snap) fastening type allows for easy installation
Achieves an IP20 degree of protection for indoor use
Lightweight construction enhances ease of handling
Offers a bus system product type, compatible with various setups
Designed with pristine aesthetic appeal to complement modern interiors
Does not feature an imprint/indication for a clean look
Related links
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Bahco Secateurs
