Idec 2 1500 kg Starter Kit

Subtotal (1 unit)*

£10,000.00

(exc. VAT)

£12,000.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,000.00

*price indicative

RS Stock No.:
711-084
Mfr. Part No.:
EW2A-SK000A
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Axis

2

Product Type

Starter Kit

Maximum Payload

1500kg

Kit Contents

SWD Core drives (14:1 gear ratio)

Maximum Speed

3km/h

Supply Voltage

24V dc

For Use With

ROS2

Standards/Approvals

ISO 3691-4

Weight

29.6kg

COO (Country of Origin):
FR
The Idec SWD Starter Kit is a complete package designed to support industrial automation and digital integration projects. It combines mechanical precision with Advanced computing and scanning technology, making it suitable for environments where efficiency and accuracy are critical. With its balanced reduction ratio, embedded PC, and high-performance scanner, the kit provides a reliable foundation for modern workflows.

Core system with 14 to 1 reduction ratio for controlled mechanical performance

Equipped with iMX8 PC for Advanced processing and connectivity

Includes SE2L scanner for precise data capture and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy