Idec 1 500 kg Motor & Robotic Development Tool

Subtotal (1 unit)*

£1,970.00

(exc. VAT)

£2,364.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,970.00

*price indicative

RS Stock No.:
708-963
Mfr. Part No.:
EW2A-125HN14A
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Motor & Robotic Development Tool

Number of Axis

1

Maximum Payload

500kg

Kit Contents

with 14:1 Gear Ratio

Maximum Speed

3.2km/h

Supply Voltage

24V dc

For Use With

Mobile Platforms

Standards/Approvals

ISO

COO (Country of Origin):
FR
The Idec Safety Wheel Drive with industrial rubber, medium duty is suitable for mobile platforms, industrial robots and AGVs and AMRs. It integrates a motor, battery, and control electronics into a single, Compact unit, reducing installation complexity and minimizing maintenance requirements.

Diameter is 125 mm

Flat profile tyre

Peak pushing effort of 60 daN

Maximum vertical load of 250 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy