Schneider Electric 3 15 kg Robot
- RS Stock No.:
- 781-690
- Mfr. Part No.:
- VRKP2L0RNC00000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£36,672.70
(exc. VAT)
£44,007.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36,672.70 |
*price indicative
- RS Stock No.:
- 781-690
- Mfr. Part No.:
- VRKP2L0RNC00000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Robot | |
| Number of Axis | 3 | |
| Maximum Payload | 15kg | |
| Maximum Reach | 800mm | |
| Maximum Speed | 10m/s | |
| For Use With | Servo Drives | |
| Standards/Approvals | RoHS | |
| Weight | 70kg | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Robot | ||
Number of Axis 3 | ||
Maximum Payload 15kg | ||
Maximum Reach 800mm | ||
Maximum Speed 10m/s | ||
For Use With Servo Drives | ||
Standards/Approvals RoHS | ||
Weight 70kg | ||
- COO (Country of Origin):
- DE
The Schneider Electric Delta 3 robot P2 is a high-performance industrial robot designed for fast and precise pick-and-place operations. it offers flexible 3 to 4 Axis movement, enabling efficient handling of loads up to 15 kg. with a wide working envelope of 0 to 800 mm, the robot ensures versatility in automation tasks, delivering speed, accuracy, and reliability for demanding production environments.
Handles permissible load up to 15 kg
Offers working envelope from 0 to 800 mm
Provides high speed operation for pick-and-place tasks
Ensures precision in industrial automation processes
Delivers robust design for continuous performance
Related links
- Schneider Electric 3 15 kg Robot
- Schneider Electric 3 10 kg Robot
- Schneider Electric 3 10 kg Robot Component
- Schneider Electric 3 55 kg Robot
- Schneider Electric 4 Delta Robot 1.5 kg Payload
- Schneider Electric 3 Axis Robotic Arm 10m/s, 15 kg
- Schneider Electric 3 Axis Robotic Arm 10m/s, 15 kg
- Igus 3 Delta Robot 5 kg Payload
