Schneider Electric 3 15 kg Robot
- RS Stock No.:
- 781-872
- Mfr. Part No.:
- VRKP2L0FNC00000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£30,160.46
(exc. VAT)
£36,192.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30,160.46 |
*price indicative
- RS Stock No.:
- 781-872
- Mfr. Part No.:
- VRKP2L0FNC00000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Robot | |
| Number of Axis | 3 | |
| Maximum Payload | 15kg | |
| Maximum Reach | 800mm | |
| Maximum Speed | 10m/s | |
| For Use With | Servo Drives | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Robot | ||
Number of Axis 3 | ||
Maximum Payload 15kg | ||
Maximum Reach 800mm | ||
Maximum Speed 10m/s | ||
For Use With Servo Drives | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Delta 3 robot is designed for precision automation tasks, providing high efficiency and reliability in diverse applications. With a Compact design and a range of functionalities, this three-axis robot is suited for handling loads of up to 15 kg within a working envelop of 0-800 mm. Built for optimal performance, it ensures repeat accuracy of 0.1 mm, making it Ideal for intricate operations. The robot's compatibility with the Lexium 62 ILM motor enhances its versatility, allowing seamless integration into various systems across manufacturing environments.
Three-axis operation allows for flexible movement and positioning
Repeat accuracy of 0.1 mm ensures high precision in operations
Handles a permanent load of up to 15 kg, supporting a variety of tasks
Maximum actuation speed reaches 10 m/s for swift operations
Environmentally designed for normal operating conditions
Net weight of 55 kg facilitates easy installation and mobility
Sustainable features include packaging MADE with recycled materials
Complies with EU RoHS regulations ensuring environmental responsibility
