Schneider Electric 3 10 kg Robot
- RS Stock No.:
- 781-691
- Mfr. Part No.:
- VRKP6L0RNC00000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£39,646.75
(exc. VAT)
£47,576.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39,646.75 |
*price indicative
- RS Stock No.:
- 781-691
- Mfr. Part No.:
- VRKP6L0RNC00000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axis | 3 | |
| Product Type | Robot | |
| Maximum Payload | 10kg | |
| Maximum Reach | 1.6m | |
| Maximum Speed | 10m/s | |
| For Use With | Servo Drives | |
| Standards/Approvals | RoHS | |
| Weight | 80kg | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axis 3 | ||
Product Type Robot | ||
Maximum Payload 10kg | ||
Maximum Reach 1.6m | ||
Maximum Speed 10m/s | ||
For Use With Servo Drives | ||
Standards/Approvals RoHS | ||
Weight 80kg | ||
- COO (Country of Origin):
- DE
The Schneider Electric Delta 3 robot is designed for a multitude of automation applications, offering precision and efficiency in industrial settings. This Compact robot operates seamlessly across three to four axes, with a maximum load capacity of 10 kg, expandable to 15 kg under specific conditions. Its substantial working envelope, spanning from 0 to 1600 mm, ensures versatility in handling various tasks. Built to excel in demanding environments, it provides high-speed actuation of up to 10 m/s and remarkable acceleration capabilities, making it a reliable choice for modern manufacturing processes. The robot comes with a 360° rotational capability, equipped to handle both horizontal and vertical movements with minimal repeat accuracy of just 0.1 mm. Alongside reliable performance, the product is backed by a comprehensive warranty until December 2025, ensuring long-term support for users.
Compact design enhances integration into existing environments
Three-axis operation facilitates complex movement in tight spaces
Permissible load of 10 kg maximises productivity without compromising safety
Rotational capability of 360° allows for optimal positioning and flexibility
Repeat accuracy of 0.1 mm ensures consistency in high-precision tasks
Maximum actuation speed of 10 m/s improves cycle times substantially
Related links
- Schneider Electric 3 10 kg Robot Component
- Schneider Electric 3 15 kg Robot
- Schneider Electric 3 55 kg Robot
- Schneider Electric 4 Delta Robot 1.5 kg Payload
- Igus 3 Delta Robot 5 kg Payload
- Schneider Electric Spare Part Set
- Robotiq 3 152.96 kg Industrial Robotic Kit
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
