Nichifu, R14 Uninsulated Ring Terminal, 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Grey

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
490-3515
Mfr. Part No.:
HC R14-8
Brand:
Nichifu
Find similar products by selecting one or more attributes.
Select all

Brand

Nichifu

Series

R14

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

0.63in

Maximum Wire Size AWG

6AWG

Minimum Wire Size AWG

6AWG

Overall Length

1.28in

Stud Size

5/16 in

Colour

Grey

Contact Material

Copper

Thickness

0.058in

Standards/Approvals

CSA, JIS, UL

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.78mm²

RoHS Status: Exempt

COO (Country of Origin):
JP

Bare Crimp Terminal, Round


Sheet Formed Terminals


Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806

Standards

JIS, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy