Nichifu, R5.5 Uninsulated Ring Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 490-3385
- Mfr. Part No.:
- HC R5.5-4
- Brand:
- Nichifu
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 490-3385
- Mfr. Part No.:
- HC R5.5-4
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Product Type | Ring Terminal | |
| Series | R5.5 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.374in | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 0.767in | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Thickness | 0.037in | |
| Standards/Approvals | CSA, JIS, UL | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Product Type Ring Terminal | ||
Series R5.5 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.374in | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 0.767in | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Material Copper | ||
Thickness 0.037in | ||
Standards/Approvals CSA, JIS, UL | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bare Crimp Terminal, Round
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Standards
JIS, UL, CSA
Related links
- Nichifu M10 Stud Size 12 AWG 10 AWG Wire Size, Grey
- Nichifu M4 Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu 5.3 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- Nichifu M6 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Nichifu M5 Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu M3 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Nichifu 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Grey
- Nichifu 5/16 in Stud Size 4 AWG 4 AWG Wire Size, Grey
