Nichifu, R8 Uninsulated Ring Terminal, 5.3 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS Stock No.:
- 490-3442
- Mfr. Part No.:
- HC R8-5
- Brand:
- Nichifu
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 490-3442
- Mfr. Part No.:
- HC R8-5
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | R8 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.472in | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 0.925in | |
| Stud Size | 5.3 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Thickness | 0.046in | |
| Standards/Approvals | UL, JIS, CSA | |
| Minimum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size mm² | 10.5mm² | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series R8 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.472in | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 0.925in | ||
Stud Size 5.3 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Thickness 0.046in | ||
Standards/Approvals UL, JIS, CSA | ||
Minimum Wire Size mm² 6.6mm² | ||
Maximum Wire Size mm² 10.5mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bare Crimp Terminal, Round
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Standards
JIS, UL, CSA
Related links
- Nichifu 5/16 in Stud Size 8 AWG 8 AWG Wire Size, Grey
- Nichifu M5 Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu M10 Stud Size 12 AWG 10 AWG Wire Size, Grey
- Nichifu 5/16 in Stud Size 4 AWG 4 AWG Wire Size, Grey
- JST 5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- Nichifu 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Grey
- Nichifu 5/16 in Stud Size 2 AWG 2 AWG Wire Size, Grey
- Nichifu M8 Stud Size 12 AWG 10 AWG Wire Size, Grey
