Nichifu, R2 Uninsulated Ring Terminal, 1/4 in Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 490-3335
- Mfr. Part No.:
- HC R2-6
- Brand:
- Nichifu
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 490-3335
- Mfr. Part No.:
- HC R2-6
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Product Type | Ring Terminal | |
| Series | R2 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.472in | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 0.846in | |
| Stud Size | 1/4 in | |
| Colour | Grey | |
| Contact Material | Copper | |
| Thickness | 0.032in | |
| Standards/Approvals | UL, JIS, CSA | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Product Type Ring Terminal | ||
Series R2 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.472in | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 0.846in | ||
Stud Size 1/4 in | ||
Colour Grey | ||
Contact Material Copper | ||
Thickness 0.032in | ||
Standards/Approvals UL, JIS, CSA | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size mm² 1mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bare Crimp Terminal, Round
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Standards
JIS, UL, CSA
Related links
- Nichifu M4 Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu M5 Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 6 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu 1/4 in Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Grey
