TE Connectivity, 3209 Ring Terminal, 10 Stud Size 22 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 507-177
- Distrelec Article No.:
- 304-59-668
- Mfr. Part No.:
- 320290
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.18 | £0.413 |
*price indicative
- RS Stock No.:
- 507-177
- Distrelec Article No.:
- 304-59-668
- Mfr. Part No.:
- 320290
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3209 | |
| Product Type | Ring Terminal | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | 10 | |
| Colour | Silver | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3209 | ||
Product Type Ring Terminal | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size 10 | ||
Colour Silver | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity terminal connector is expertly designed for use in various electrical applications, ensuring secure and efficient connections. With a robust construction, it offers reliable performance in diverse environments. This connector supports a broad range of wire sizes, making it a versatile choice for both professional and DIY projects alike. Its low halogen content prioritizes environmental sustainability without compromising on durability. This connector is compliant with leading industry standards, guaranteeing peace of mind and consistent quality for users. Its durability combined with ease of use makes it an essential component in modern electrical systems.
Precision-engineered for strong electrical connections
Low halogen content supports eco-friendly initiatives
Versatile compatibility with various wire gauges
Ideal for a range of professional and personal applications
Compliant with EU RoHS and ELV directives, ensuring safety and reliability
Designed for easy installation, saving time during assembly
Robust construction withstands demanding environmental conditions
Related links
- RND 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- JST Uninsulated Ring Terminal Silver
- TE Connectivity 10 Stud Size 20 AWG 16 AWG Wire Size, Silver
- RS PRO Uninsulated Crimp Ring Terminal Silver
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity 4 mm Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size, Silver
- JST Uninsulated Ring Terminal Silver
