TE Connectivity, AMPOWER Uninsulated Terminal, 3 mm Stud Size, Dark Grey
- RS Stock No.:
- 504-314
- Distrelec Article No.:
- 304-61-364
- Mfr. Part No.:
- 276964-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£310.71
(exc. VAT)
£372.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £310.71 | £77.678 |
*price indicative
- RS Stock No.:
- 504-314
- Distrelec Article No.:
- 304-61-364
- Mfr. Part No.:
- 276964-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | AMPOWER | |
| Insulation | Uninsulated | |
| Stud Size | 3 mm | |
| Colour | Dark Grey | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series AMPOWER | ||
Insulation Uninsulated | ||
Stud Size 3 mm | ||
Colour Dark Grey | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal solution is designed to meet the demanding needs of high-performance applications, ensuring reliable connections in critical environments. With a robust design tailored for 500MCM wire sizes, it presents a unique combination of durability and functionality. Engineered for excellence, this terminal facilitates secure connections while boasting low halogen materials, catering to stringent compliance requirements. It is ideal for those seeking efficiency and safety in electrical designs, offering peace of mind when it matters most.
Supports high current applications for enhanced performance
Constructed with low halogen materials to ensure compliance with safety regulations
Designed for easy installation reducing assembly time and improving workflow
Compatible with a variety of accessories to facilitate diverse applications
Offers a slotted stud hole design for flexible mounting options
Engineered to withstand harsh environmental conditions ensuring long lasting performance
Related links
- TE Connectivity 3/8 in Stud Size, Dark Grey
- TE Connectivity 3/8 in Stud Size 2 AWG Wire Size, Dark Grey
- TE Connectivity 1/4 in Stud Size, Dark Grey
- TE Connectivity 3/8 in Stud Size, Dark Grey
- TE Connectivity 4 mm Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
