TE Connectivity, AMPOWER Uninsulated Terminal, 3/8 in Stud Size 2 AWG Wire Size, Dark Grey
- RS Stock No.:
- 476-850
- Distrelec Article No.:
- 304-47-315
- Mfr. Part No.:
- 326801
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-850
- Distrelec Article No.:
- 304-47-315
- Mfr. Part No.:
- 326801
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | AMPOWER | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.91mm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 79.25mm | |
| Stud Size | 3/8 in | |
| Colour | Dark Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series AMPOWER | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.91mm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 79.25mm | ||
Stud Size 3/8 in | ||
Colour Dark Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is designed for high-performance applications requiring robust electrical connections. With a focus on reliability, the terminal features a thoughtful construction that ensures optimal conductivity and resilience under demanding conditions. It is ideal for use in various industries, providing a versatile solution for professionals seeking durable components. Its compact design allows for easy integration into existing systems while maintaining exceptional performance. Whether you're working on demanding installations or general electrical applications, this terminal delivers the quality and dependability expected from a leading manufacturer.
Low halogen content promotes environmental compliance
Compatible with a range of assembly processes for versatility
No restricted materials above thresholds ensuring safety
Designed to meet strict EU RoHS and ELV regulations
Robust construction suitable for high load applications
Efficient thermal performance supports long term reliability
Enhanced electrical performance for superior connection integrity
Related links
- TE Connectivity 3 mm Stud Size, Dark Grey
- TE Connectivity 3/8 in Stud Size, Dark Grey
- TE Connectivity 1/4 in Stud Size, Dark Grey
- TE Connectivity 3/8 in Stud Size, Dark Grey
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity 4 mm Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size
