TE Connectivity, AMPOWER Uninsulated Terminal, 3/8 in Stud Size, Dark Grey

Subtotal (1 pack of 6 units)*

£176.34

(exc. VAT)

£211.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£176.34£29.39

*price indicative

RS Stock No.:
468-485
Distrelec Article No.:
304-47-313
Mfr. Part No.:
326103
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Series

AMPOWER

Insulation

Uninsulated

Inner Ring Diameter

9.91mm

Overall Length

83.57mm

Stud Size

3/8 in

Colour

Dark Grey

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
US
The TE Connectivity Lug crimp terminal is designed for robust connectivity in demanding environments. With a 500MCM wire capacity and a 3/8-inch stud hole, it provides a reliable solution for high-performance applications. Expertly engineered for exceptional durability, this terminal ensures secure and efficient connections, minimising the risk of failure. Its low halogen content and compliance with multiple industry standards make it an environmentally responsible choice, suitable for various applications across multiple sectors. The product stands out for its quality, delivering the reliability that professionals expect when working with high electrical loads.

Designed for compatibility with high wire sizes

Manufactured from materials that ensure long lasting performance

Provides an effective solution for secure fastening in critical applications

Exceeds compliance standards for environmental safety

Simple installation process to enhance workflow efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy