TE Connectivity, PIDG Insulated Ring Terminal 22 AWG 18 AWG Wire Size, Red

Subtotal (1 pack of 300 units)*

£177.57

(exc. VAT)

£213.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.57£0.592

*price indicative

RS Stock No.:
480-714
Distrelec Article No.:
304-61-129
Mfr. Part No.:
171506-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Ring Terminal

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Standards/Approvals

No

COO (Country of Origin):
US
The TE Connectivity PIDG ring connector is engineered with precision for reliable electrical connections in various applications. Designed for ease of use, it accommodates a range of wire sizes, ensuring compatibility and flexibility in installations. The robust construction guarantees durability, making it ideal for demanding environments. With a focus on performance, this product supports efficient electrical connectivity while adhering to industry compliance standards. Its low halogen design not only enhances safety but also addresses environmental concerns, making it a responsible choice for modern applications. This connector embodies innovation and reliability, setting the standard for superior performance in electrical systems.

Accommodates different wire sizes for versatile applications

Offers enhanced durability for long-lasting performance

Designed to meet stringent compliance standards

Low halogen content ensures safety and environmental responsibility

Facilitates efficient electrical connectivity with minimal effort

Ideal for use in high-demand environments and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy