TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size 18 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 477-022
- Distrelec Article No.:
- 304-64-357
- Mfr. Part No.:
- 1-320551-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£4,542.45
(exc. VAT)
£5,450.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,542.45 | £0.908 |
*price indicative
- RS Stock No.:
- 477-022
- Distrelec Article No.:
- 304-64-357
- Mfr. Part No.:
- 1-320551-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Outer Ring Diameter | 4.34mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 23.01mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Outer Ring Diameter 4.34mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 23.01mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is engineered for reliable connections in demanding applications. Designed to accommodate 18 AWG wires, it provides a secure interface for #8 and M4 stud sizes, ensuring optimum performance across various electrical setups. Featuring a closed barrel design and straight orientation, this terminal enhances conductivity while its tin plating offers additional protection against corrosion. Ideal for use in both standard and challenging environments, the terminal meets stringent industry standards to guarantee quality and longevity. Combining ease of use with high resilience, it's perfect for those looking to streamline their wiring solutions.
Manufactured with a closed barrel design to improve electrical conductivity
Utilises tin plating to enhance corrosion resistance and durability
Compatible with copper wire for optimal connectivity
Supports a variety of stud sizes, including #8 and M4
Partially insulated to provide safety and reliability in installations
Lightweight construction ensures minimal impact on overall device weight
Packaging quantity of 5000 to meet large project needs
Designed for easy installation, reducing assembly time and effort
Related links
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 26 AWG 16 AWG Wire Size White
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Vogt Insulated Ring Terminal Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
