TE Connectivity, PIDG Insulated Ring Terminal 22 AWG 18 AWG Wire Size, Red

Subtotal (1 pack of 300 units)*

£177.57

(exc. VAT)

£213.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.57£0.592

*price indicative

RS Stock No.:
469-565
Distrelec Article No.:
304-61-130
Mfr. Part No.:
171506-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PIDG

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Standards/Approvals

UL, CSA

COO (Country of Origin):
JP
The TE Connectivity Ring terminal connector represents the pinnacle of reliability and efficiency in electrical connectivity. Designed with the highest standards in mind, it seamlessly combines performance with compliance to global directives. Whether you're in industrial automation, automotive, or any other high-demand environment, this connector ensures secure and stable connections that withstand the rigours of everyday use. Engineered for integrity, the low halogen content and compliance with stringent environmental regulations reinforce its role in promoting sustainability without compromising on quality. With an easy crimp feature, installation is straightforward, allowing for quick deployment in various applications. This connector sets a benchmark for performance and environmental conscientiousness.

Designed for superior electrical performance in demanding environments

Low halogen content promotes environmental sustainability

Complies with EU RoHS and REACH regulations to ensure safety

Streamlined crimping process allows for quick and efficient installation

Versatile use across multiple industries, including automotive and industrial

Resistant to various environmental factors for improved durability

Part of the extensive PIDG series, ensuring compatibility with a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy