TE Connectivity, PLASTI-GRIP Insulated Ring Terminal 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 479-357
- Distrelec Article No.:
- 304-61-133
- Mfr. Part No.:
- 171511-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£205.86
(exc. VAT)
£247.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £205.86 | £0.257 |
*price indicative
- RS Stock No.:
- 479-357
- Distrelec Article No.:
- 304-61-133
- Mfr. Part No.:
- 171511-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Ring terminal connector is an expertly engineered solution designed for efficiency and reliability in electrical connectivity. Ideal for applications requiring robust connections, this product features a low halogen composition, ensuring compliance with stringent environmental regulations. With its durable design, it guarantees superior performance across various conditions. This connector caters to a wide range of uses, from home projects to industrial applications, all while meeting the highest industry standards. Its legacy of quality is epitomised in its superior internal description. When reliable power connections are vital, this component rises to the challenge, serving as a dependable choice for professionals and DIY enthusiasts alike. With a keen focus on compliance, the product also supports sustainable practises, giving you peace of mind in your purchasing decisions.
Designed for use with copper wires, ensuring optimal electrical conductivity
Low halogen composition supports eco-friendly initiatives and safety standards
Ideal for applications in both commercial and residential settings
Meets EU RoHS and ELV directives for environmental compliance
Available in a variety of configurations to suit specific project needs
Engineered for easy installation, saving time and effort during set-up
Supports a broad temperature range for versatile usage in different environments
Robust construction offers long-lasting durability and reliability
Related links
- TE Connectivity Red
- TE Connectivity M3 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 2.84 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
