TE Connectivity, PLASTI-GRIP Insulated Ring Terminal 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 474-679
- Distrelec Article No.:
- 304-61-132
- Mfr. Part No.:
- 171511-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 5000 units)*
£805.26
(exc. VAT)
£966.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £805.26 | £0.161 |
*price indicative
- RS Stock No.:
- 474-679
- Distrelec Article No.:
- 304-61-132
- Mfr. Part No.:
- 171511-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- JP
The TE Connectivity Ring terminal connector is designed to deliver reliability and exceptional performance in electrical connectivity. With a robust construction that meets rigorous compliance standards, this product ensures safe and efficient connections for your wiring needs. The low halogen content enhances environmental sustainability, making it suitable for various applications while maintaining optimal performance. The P.G Ring is part of the Plastic-Grip series, known for its versatility in use with copper wires. It guarantees a strong connection that stands the test of time, making it a preferred choice among professionals seeking quality components for their projects. Ideal for use in compression connectors, crimp wire pins, tabs, ferrules, and various terminals, this product embodies innovation in design and functionality.
Part of the versatile Plastic-Grip series, enhancing your project capabilities
Low halogen content supports environmentally conscious practices
Engineered for reliability in demanding environments
Designed specifically for use with copper wires, ensuring excellent conductivity
Meets stringent compliance standards for safety and performance
Streamlined design allows for easier installation in various applications
Compatible with a range of other connectors and terminals, providing flexibility
Effectively reduces environmental impact while delivering high-performance results
Related links
- TE Connectivity Red
- TE Connectivity M3 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 2.84 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
