TE Connectivity, COPALUM Uninsulated Ring Terminal, 3/8 in Stud Size 4 AWG 4 AWG Wire Size

Subtotal (1 box of 30 units)*

£165.54

(exc. VAT)

£198.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£165.54£5.518

*price indicative

RS Stock No.:
478-159
Distrelec Article No.:
304-61-706
Mfr. Part No.:
50717-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

COPALUM

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

8.03mm

Outer Ring Diameter

9.53mm

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Overall Length

43.23mm

Stud Size

3/8 in

Contact Plating

Tin Plated

Thickness

1.52mm

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal is expertly designed for reliable electrical connections. Specifically crafted for 4 AWG wire sizes, it elegantly combines functionality with practicality, featuring a stud size of 3/8 inch and a stud diameter of 9.53 mm. Its closed barrel design ensures secure wire retention, while the straight orientation makes installation straightforward. Coated with tin plating for enhanced conductivity and resistance to corrosion, this uninsulated terminal is perfect for a variety of applications. Operating effectively in temperature ranges from -55 to 150 °C, it meets rigorous compliance standards including EU RoHS and REACH regulations. Whether used in automotive or industrial settings, this terminal ensures a robust and durable connection, making it a reliable choice for professionals seeking quality components.

Closed barrel design promotes secure wire retention

Straight orientation allows for easy installation

Tin plating enhances conductivity and resists corrosion

Designed to accommodate a wide range of wire sizes

Operates efficiently in extreme temperature conditions

Meets stringent compliance standards for safety and environmental protection

Non-insulation support retention type for improved versatility

Single hole configuration ensures integrity and robust connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy