TE Connectivity, COPALUM Uninsulated Ring Terminal, M5 Stud Size 6 AWG 6 AWG Wire Size
- RS Stock No.:
- 474-800
- Distrelec Article No.:
- 303-55-093
- Mfr. Part No.:
- 277148-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£749.46
(exc. VAT)
£899.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £749.46 |
*price indicative
- RS Stock No.:
- 474-800
- Distrelec Article No.:
- 303-55-093
- Mfr. Part No.:
- 277148-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | COPALUM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Overall Length | 48.26mm | |
| Stud Size | M5 | |
| Contact Plating | Tin | |
| Thickness | 2.26mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series COPALUM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Overall Length 48.26mm | ||
Stud Size M5 | ||
Contact Plating Tin | ||
Thickness 2.26mm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is specifically designed for secure connections in various electrical applications. Offering exceptional performance, this terminal accommodates wire sizes up to 6 AWG and features a stud size compatible with #10 and M5 fittings. Its closed barrel configuration ensures reliability and durability, while the tin plating provides excellent resistance against corrosion. With a robust construction, it is suitable for a wide range of operating temperatures, making it an ideal choice for challenging environments. When precision and safety are paramount, this terminal delivers peace of mind for both manufacturers and end-users alike.
Offers a sealable design for enhanced insulation support
Constructed to withstand extreme operating temperatures
Features a single-hole configuration for straightforward installation
Provides a low halogen content for added environmental consideration
Compatibility with a variety of insulation diameters ensures versatility
Related links
- TE Connectivity 3/8 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size
- Phoenix Contact M5 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size, Blue
- MECATRACTION M5 Stud Size 6 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size
