TE Connectivity, Solistrand Uninsulated Ring Terminal, 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Silver

Subtotal (1 pack of 20 units)*

£190.23

(exc. VAT)

£228.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£190.23£9.512

*price indicative

RS Stock No.:
507-183
Distrelec Article No.:
304-47-216
Mfr. Part No.:
321121
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

9.53mm

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Overall Length

32.46mm

Stud Size

3/8 in

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

790μm

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is engineered for exceptional connectivity and reliability in demanding applications. Designed for 4 AWG wire sizes and compatible with a 3/8 stud, this component ensures secure, efficient connections in various electrical setups. Its closed barrel configuration optimises the contact area, minimising resistance and enhancing performance, while the flag orientation allows for easy installation in tight spaces. With tin plating, it significantly improves corrosion resistance, making it suitable for a range of environments. Uninsulated and featuring low halogen content, it meets modern compliance standards without compromising on efficiency. This innovative design is the ideal choice for professionals seeking durable and dependable connectivity solutions.

Closed barrel design enhances electrical performance

Flag orientation simplifies installation in restricted spaces

Constructed with tin plating for improved corrosion resistance

Suitable for various environmental conditions

Low halogen content aligns with safety and compliance standards

Uninsulated design ensures versatility for different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy