TE Connectivity, COPALUM Uninsulated Ring Terminal, 3/8 in Stud Size 2 AWG 2 AWG Wire Size, Silver

Subtotal (1 unit)*

£949.64

(exc. VAT)

£1,139.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£949.64

*price indicative

RS Stock No.:
501-766
Distrelec Article No.:
303-55-080
Mfr. Part No.:
2102581-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

COPALUM

Insulation

Uninsulated

Inner Ring Diameter

15.9mm

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Overall Length

92.96mm

Stud Size

3/8 in

Colour

Silver

Contact Plating

Tin

Thickness

5.97mm

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32

Minimum Operating Temperature

65°C

Maximum Operating Temperature

175°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is specifically designed for robust electrical connections, ensuring reliability in demanding applications. Featuring a straight orientation and closed barrel construction, this product is engineered to support 2/0 AWG wire sizes with a secure 3/8-inch stud fitting. Its tin plating improves conductivity and protects against corrosion, making it suitable for a variety of environments. The terminal's uninsulated design allows for versatile usage, and it supports a wide range of insulation diameters ensuring compatibility with your projects. With an operating temperature range from -65 to 175 °C, this terminal is ideal for both high and low-temperature applications, enhancing its adaptability across various sectors.

Closed barrel design enhances electrical performance and integrity

Tin plating ensures extended lifespan and improved conductivity

Straight orientation simplifies installation in tight spaces

Uninsulated configuration provides flexibility for various applications

Compatibility with multiple insulation diameters allows for easy integration

Designed for extreme temperature resilience from -65 to 175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy