TE Connectivity, PIDG Insulated Ring Terminal, M12 Stud Size 22 AWG 22 AWG Wire Size, Green

Subtotal (1 pack of 120 units)*

£156.92

(exc. VAT)

£188.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.92£1.308

*price indicative

RS Stock No.:
476-155
Distrelec Article No.:
304-52-743
Mfr. Part No.:
2-328975-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

13.08mm

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

22AWG

Overall Length

32.84mm

Stud Size

M12

Colour

Green

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

CSA Certificate

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal is an essential component designed for secure and efficient electrical connections. This product provides a dependable interface for 22 AWG wires, ensuring optimal conductivity and reliability in various applications. Engineered with a closed barrel design, it offers enhanced contact surface area, facilitating easier wire insertion and improved mechanical stability during operation. The terminal’s partially insulated construction minimizes the risk of shorts while maintaining robust performance in rigorous environments. Its compatibility with M12 stud sizes guarantees versatility across multiple setups, making it ideal for use in automotive and industrial applications. With a tin-plated finish, this terminal not only ensures durability but also enhances corrosion resistance, catering to long-lasting functionality. Forgetting safety or reliability is not an option with this expertly crafted component.

Meets industry standards for government qualification

Features a partially insulated design for enhanced safety

Constructed to minimize risk of electrical shorts

Provides a secure fit with M12 stud size compatibility

Built with tin plating for superior corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy